
CL31B226KQHNNWE | |
---|---|
DigiKey Part Number | 1276-3147-2-ND - Tape & Reel (TR) 1276-3147-1-ND - Cut Tape (CT) 1276-3147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B226KQHNNWE |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B226KQHNNWE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,24200 € | 2,42 € |
50 | 0,18040 € | 9,02 € |
100 | 0,15310 € | 15,31 € |
500 | 0,12984 € | 64,92 € |
1.000 | 0,12001 € | 120,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,09514 € | 190,28 € |
4.000 | 0,08948 € | 357,92 € |
6.000 | 0,08665 € | 519,90 € |
10.000 | 0,08352 € | 835,20 € |
14.000 | 0,08168 € | 1.143,52 € |
20.000 | 0,07992 € | 1.598,40 € |
24.000 | 0,07908 € | 1.897,92 € |
48.000 | 0,07797 € | 3.742,56 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |