
CL31B226KPHNNNE | |
---|---|
DigiKey Part Number | 1276-2769-2-ND - Tape & Reel (TR) 1276-2769-1-ND - Cut Tape (CT) 1276-2769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B226KPHNNNE |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B226KPHNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20200 € | 2,02 € |
50 | 0,14960 € | 7,48 € |
100 | 0,13350 € | 13,35 € |
500 | 0,10612 € | 53,06 € |
1.000 | 0,09770 € | 97,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,08886 € | 177,72 € |
4.000 | 0,08178 € | 327,12 € |
6.000 | 0,07782 € | 466,92 € |
10.000 | 0,07383 € | 738,30 € |
14.000 | 0,07225 € | 1.011,50 € |
20.000 | 0,07201 € | 1.440,20 € |
24.000 | 0,07056 € | 1.693,44 € |
48.000 | 0,07017 € | 3.368,16 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |