
CL31B226KPHNFNE | |
---|---|
DigiKey Part Number | 1276-3145-2-ND - Tape & Reel (TR) 1276-3145-1-ND - Cut Tape (CT) 1276-3145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B226KPHNFNE |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B226KPHNFNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25200 € | 2,52 € |
50 | 0,18880 € | 9,44 € |
100 | 0,16480 € | 16,48 € |
500 | 0,13620 € | 68,10 € |
1.000 | 0,12601 € | 126,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,09699 € | 193,98 € |
4.000 | 0,09344 € | 373,76 € |
6.000 | 0,09212 € | 552,72 € |
10.000 | 0,09074 € | 907,40 € |
14.000 | 0,09045 € | 1.266,30 € |
20.000 | 0,09016 € | 1.803,20 € |
24.000 | 0,09003 € | 2.160,72 € |
48.000 | 0,08955 € | 4.298,40 € |
50.000 | 0,08953 € | 4.476,50 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |