CL31B155KOFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,17130 €
Datasheet

Direct


KEMET
In Stock: 5.432
Unit Price: 0,76000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,13021 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B155KOFNNNE

DigiKey Part Number
1276-3115-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B155KOFNNNE
Description
CAP CER 1.5UF 16V X7R 1206
Customer Reference
Detailed Description
1.5 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B155KOFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.