
CL31B106KAHSFNE | |
|---|---|
DigiKey Part Number | 1276-3101-2-ND - Tape & Reel (TR) 1276-3101-1-ND - Cut Tape (CT) 1276-3101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KAHSFNE |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KAHSFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,09280 € | 46,40 € |
| 1.000 | 0,08518 € | 85,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06708 € | 134,16 € |
| 4.000 | 0,06270 € | 250,80 € |
| 6.000 | 0,06051 € | 363,06 € |
| 10.000 | 0,05808 € | 580,80 € |
| 14.000 | 0,05666 € | 793,24 € |
| 20.000 | 0,05529 € | 1.105,80 € |
| 24.000 | 0,05464 € | 1.311,36 € |
| 48.000 | 0,05246 € | 2.518,08 € |
| 50.000 | 0,05235 € | 2.617,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

