
CL31B106KAHNNNF | |
|---|---|
DigiKey Part Number | 1276-CL31B106KAHNNNFTR-ND - Tape & Reel (TR) 1276-CL31B106KAHNNNFCT-ND - Cut Tape (CT) 1276-CL31B106KAHNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KAHNNNF |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KAHNNNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06640 € | 6,64 € |
| 500 | 0,04872 € | 24,36 € |
| 1.000 | 0,04625 € | 46,25 € |
| 2.500 | 0,04122 € | 103,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03122 € | 249,76 € |
| 16.000 | 0,03051 € | 488,16 € |
| 24.000 | 0,02993 € | 718,32 € |
| 40.000 | 0,02978 € | 1.191,20 € |
| 56.000 | 0,02969 € | 1.662,64 € |
| 80.000 | 0,02960 € | 2.368,00 € |
| 96.000 | 0,02955 € | 2.836,80 € |
| 192.000 | 0,02915 € | 5.596,80 € |
| 200.000 | 0,02909 € | 5.818,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

