
CL31B106KAHNNNF | |
---|---|
DigiKey Part Number | 1276-CL31B106KAHNNNFTR-ND - Tape & Reel (TR) 1276-CL31B106KAHNNNFCT-ND - Cut Tape (CT) 1276-CL31B106KAHNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KAHNNNF |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KAHNNNF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10600 € | 1,06 € |
50 | 0,07540 € | 3,77 € |
100 | 0,06600 € | 6,60 € |
500 | 0,04838 € | 24,19 € |
1.000 | 0,04594 € | 45,94 € |
2.500 | 0,04094 € | 102,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,03101 € | 248,08 € |
16.000 | 0,03030 € | 484,80 € |
24.000 | 0,02972 € | 713,28 € |
40.000 | 0,02957 € | 1.182,80 € |
56.000 | 0,02948 € | 1.650,88 € |
80.000 | 0,02939 € | 2.351,20 € |
96.000 | 0,02935 € | 2.817,60 € |
192.000 | 0,02895 € | 5.558,40 € |
200.000 | 0,02889 € | 5.778,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |