
CL31B105KCHSNNE | |
|---|---|
DigiKey Part Number | 1276-2747-2-ND - Tape & Reel (TR) 1276-2747-1-ND - Cut Tape (CT) 1276-2747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KCHSNNE |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KCHSNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,04092 € | 20,46 € |
| 1.000 | 0,03691 € | 36,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03280 € | 65,60 € |
| 4.000 | 0,02604 € | 104,16 € |
| 6.000 | 0,02542 € | 152,52 € |
| 10.000 | 0,02479 € | 247,90 € |
| 14.000 | 0,02469 € | 345,66 € |
| 20.000 | 0,02459 € | 491,80 € |
| 24.000 | 0,02454 € | 588,96 € |
| 48.000 | 0,02437 € | 1.169,76 € |
| 50.000 | 0,02436 € | 1.218,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

