
CL31B105KCHSFNE | |
|---|---|
DigiKey Part Number | 1276-3095-2-ND - Tape & Reel (TR) 1276-3095-1-ND - Cut Tape (CT) 1276-3095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KCHSFNE |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KCHSFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14800 € | 7,40 € |
| 100 | 0,12710 € | 12,71 € |
| 500 | 0,09702 € | 48,51 € |
| 1.000 | 0,08856 € | 88,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07618 € | 152,36 € |
| 4.000 | 0,07137 € | 285,48 € |
| 6.000 | 0,06896 € | 413,76 € |
| 10.000 | 0,06629 € | 662,90 € |
| 14.000 | 0,06473 € | 906,22 € |
| 20.000 | 0,06323 € | 1.264,60 € |
| 24.000 | 0,06252 € | 1.500,48 € |
| 48.000 | 0,06046 € | 2.902,08 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

