
CL31B105KBHSNNE | |
|---|---|
DigiKey Part Number | 1276-3093-2-ND - Tape & Reel (TR) 1276-3093-1-ND - Cut Tape (CT) 1276-3093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KBHSNNE |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KBHSNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,05930 € | 5,93 € |
| 500 | 0,04522 € | 22,61 € |
| 1.000 | 0,04088 € | 40,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03171 € | 63,42 € |
| 4.000 | 0,02922 € | 116,88 € |
| 6.000 | 0,02797 € | 167,82 € |
| 10.000 | 0,02659 € | 265,90 € |
| 14.000 | 0,02578 € | 360,92 € |
| 20.000 | 0,02501 € | 500,20 € |
| 24.000 | 0,02464 € | 591,36 € |
| 48.000 | 0,02340 € | 1.123,20 € |
| 50.000 | 0,02333 € | 1.166,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

