CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A107MQHNNNE

DigiKey Part Number
1276-1782-2-ND - Tape & Reel (TR)
1276-1782-1-ND - Cut Tape (CT)
1276-1782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A107MQHNNNE
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A107MQHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27600 €2,76 €
500,20680 €10,34 €
1000,18570 €18,57 €
5000,15930 €79,65 €
1.0000,13916 €139,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12759 €255,18 €
4.0000,12268 €490,72 €
6.0000,11896 €713,76 €
10.0000,11483 €1.148,30 €
14.0000,11242 €1.573,88 €
20.0000,11010 €2.202,00 €
24.0000,10899 €2.615,76 €
48.0000,10616 €5.095,68 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €