
CL31A107MQHNNNE | |
|---|---|
DigiKey Part Number | 1276-1782-2-ND - Tape & Reel (TR) 1276-1782-1-ND - Cut Tape (CT) 1276-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A107MQHNNNE |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A107MQHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,18570 € | 18,57 € |
| 500 | 0,15930 € | 79,65 € |
| 1.000 | 0,13916 € | 139,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12759 € | 255,18 € |
| 4.000 | 0,12268 € | 490,72 € |
| 6.000 | 0,11896 € | 713,76 € |
| 10.000 | 0,11483 € | 1.148,30 € |
| 14.000 | 0,11242 € | 1.573,88 € |
| 20.000 | 0,11010 € | 2.202,00 € |
| 24.000 | 0,10899 € | 2.615,76 € |
| 48.000 | 0,10616 € | 5.095,68 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

