
CL31A106MAHNNNE | |
---|---|
DigiKey Part Number | 1276-1181-2-ND - Tape & Reel (TR) 1276-1181-1-ND - Cut Tape (CT) 1276-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106MAHNNNE |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106MAHNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07500 € | 0,75 € |
50 | 0,05280 € | 2,64 € |
100 | 0,04600 € | 4,60 € |
500 | 0,03460 € | 17,30 € |
1.000 | 0,03110 € | 31,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,02708 € | 54,16 € |
4.000 | 0,02495 € | 99,80 € |
6.000 | 0,02344 € | 140,64 € |
10.000 | 0,02192 € | 219,20 € |
14.000 | 0,02138 € | 299,32 € |
20.000 | 0,02129 € | 425,80 € |
24.000 | 0,02080 € | 499,20 € |
48.000 | 0,02034 € | 976,32 € |
50.000 | 0,02028 € | 1.014,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |