
CL31A106KAHNNNF | |
|---|---|
DigiKey Part Number | 1276-CL31A106KAHNNNFTR-ND - Tape & Reel (TR) 1276-CL31A106KAHNNNFCT-ND - Cut Tape (CT) 1276-CL31A106KAHNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106KAHNNNF |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106KAHNNNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05190 € | 5,19 € |
| 500 | 0,03462 € | 17,31 € |
| 2.500 | 0,03130 € | 78,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02032 € | 162,56 € |
| 16.000 | 0,02013 € | 322,08 € |
| 24.000 | 0,02004 € | 480,96 € |
| 40.000 | 0,01993 € | 797,20 € |
| 56.000 | 0,01986 € | 1.112,16 € |
| 80.000 | 0,01980 € | 1.584,00 € |
| 96.000 | 0,01977 € | 1.897,92 € |
| 192.000 | 0,01966 € | 3.774,72 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

