
CL31A106KAHNFNE | |
|---|---|
DigiKey Part Number | 1276-3038-2-ND - Tape & Reel (TR) 1276-3038-1-ND - Cut Tape (CT) 1276-3038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106KAHNFNE |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106KAHNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06150 € | 6,15 € |
| 500 | 0,04536 € | 22,68 € |
| 1.000 | 0,04249 € | 42,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03187 € | 63,74 € |
| 4.000 | 0,02878 € | 115,12 € |
| 6.000 | 0,02770 € | 166,20 € |
| 10.000 | 0,02661 € | 266,10 € |
| 14.000 | 0,02649 € | 370,86 € |
| 20.000 | 0,02639 € | 527,80 € |
| 24.000 | 0,02633 € | 631,92 € |
| 48.000 | 0,02615 € | 1.255,20 € |
| 50.000 | 0,02614 € | 1.307,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

