
CL21C221JBANNNC | |
---|---|
DigiKey Part Number | 1276-1164-2-ND - Tape & Reel (TR) 1276-1164-1-ND - Cut Tape (CT) 1276-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C221JBANNNC |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C221JBANNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
50 | 0,02180 € | 1,09 € |
100 | 0,01870 € | 1,87 € |
500 | 0,01344 € | 6,72 € |
1.000 | 0,01182 € | 11,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00663 € | 26,52 € |
8.000 | 0,00608 € | 48,64 € |
12.000 | 0,00604 € | 72,48 € |
20.000 | 0,00599 € | 119,80 € |
28.000 | 0,00551 € | 154,28 € |
40.000 | 0,00548 € | 219,20 € |
48.000 | 0,00547 € | 262,56 € |
96.000 | 0,00542 € | 520,32 € |
100.000 | 0,00542 € | 542,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |