
CL21B475KOFNFNE | |
|---|---|
DigiKey Part Number | 1276-2970-2-ND - Tape & Reel (TR) 1276-2970-1-ND - Cut Tape (CT) 1276-2970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B475KOFNFNE |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B475KOFNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,04420 € | 22,10 € |
| 1.000 | 0,03994 € | 39,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03644 € | 72,88 € |
| 4.000 | 0,03355 € | 134,20 € |
| 6.000 | 0,03211 € | 192,66 € |
| 10.000 | 0,03052 € | 305,20 € |
| 14.000 | 0,02958 € | 414,12 € |
| 20.000 | 0,02869 € | 573,80 € |
| 24.000 | 0,02826 € | 678,24 € |
| 48.000 | 0,02683 € | 1.287,84 € |
| 50.000 | 0,02675 € | 1.337,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

