CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B475KAFNNNE

DigiKey Part Number
1276-2969-2-ND - Tape & Reel (TR)
1276-2969-1-ND - Cut Tape (CT)
1276-2969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B475KAFNNNE
Description
CAP CER 4.7UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B475KAFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20000 €2,00 €
500,14800 €7,40 €
1000,13200 €13,20 €
5000,10484 €52,42 €
1.0000,09647 €96,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08856 €177,12 €
4.0000,08235 €329,40 €
6.0000,07925 €475,50 €
10.0000,07613 €761,30 €
14.0000,07543 €1.056,02 €
20.0000,07436 €1.487,20 €
24.0000,07352 €1.764,48 €
48.0000,07071 €3.394,08 €
50.0000,07056 €3.528,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €