
CL21B474KBFVPNE | |
|---|---|
DigiKey Part Number | 1276-6851-2-ND - Tape & Reel (TR) 1276-6851-1-ND - Cut Tape (CT) 1276-6851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KBFVPNE |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B474KBFVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07260 € | 7,26 € |
| 500 | 0,05574 € | 27,87 € |
| 1.000 | 0,05056 € | 50,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04631 € | 92,62 € |
| 4.000 | 0,04280 € | 171,20 € |
| 6.000 | 0,04105 € | 246,30 € |
| 10.000 | 0,03911 € | 391,10 € |
| 14.000 | 0,03798 € | 531,72 € |
| 20.000 | 0,03689 € | 737,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

