CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B473KBCWPNC

DigiKey Part Number
1276-6567-2-ND - Tape & Reel (TR)
1276-6567-1-ND - Cut Tape (CT)
1276-6567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B473KBCWPNC
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B473KBCWPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09700 €0,97 €
500,06900 €3,45 €
1000,06040 €6,04 €
5000,04604 €23,02 €
1.0000,04163 €41,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03152 €126,08 €
8.0000,02941 €235,28 €
12.0000,02790 €334,80 €
20.0000,02774 €554,80 €
28.0000,02629 €736,12 €
40.0000,02620 €1.048,00 €
48.0000,02615 €1.255,20 €
96.0000,02600 €2.496,00 €
100.0000,02599 €2.599,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €