
CL21B224KBFNFNE | |
|---|---|
DigiKey Part Number | 1276-2947-2-ND - Tape & Reel (TR) 1276-2947-1-ND - Cut Tape (CT) 1276-2947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B224KBFNFNE |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B224KBFNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02340 € | 2,34 € |
| 500 | 0,01698 € | 8,49 € |
| 1.000 | 0,01502 € | 15,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,00956 € | 19,12 € |
| 4.000 | 0,00854 € | 34,16 € |
| 6.000 | 0,00801 € | 48,06 € |
| 10.000 | 0,00748 € | 74,80 € |
| 14.000 | 0,00744 € | 104,16 € |
| 20.000 | 0,00740 € | 148,00 € |
| 24.000 | 0,00738 € | 177,12 € |
| 48.000 | 0,00731 € | 350,88 € |
| 50.000 | 0,00731 € | 365,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

