
CL21B105KOFNNNE | |
|---|---|
DigiKey Part Number | 1276-1026-2-ND - Tape & Reel (TR) 1276-1026-1-ND - Cut Tape (CT) 1276-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KOFNNNE |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KOFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01980 € | 1,98 € |
| 500 | 0,01428 € | 7,14 € |
| 1.000 | 0,01277 € | 12,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01119 € | 22,38 € |
| 4.000 | 0,00947 € | 37,88 € |
| 6.000 | 0,00893 € | 53,58 € |
| 10.000 | 0,00885 € | 88,50 € |
| 14.000 | 0,00848 € | 118,72 € |
| 20.000 | 0,00812 € | 162,40 € |
| 24.000 | 0,00796 € | 191,04 € |
| 48.000 | 0,00739 € | 354,72 € |
| 50.000 | 0,00736 € | 368,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

