CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KCFSFNE

DigiKey Part Number
1276-2923-2-ND - Tape & Reel (TR)
1276-2923-1-ND - Cut Tape (CT)
1276-2923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B104KCFSFNE
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KCFSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92.419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
500,02460 €1,23 €
1000,02100 €2,10 €
5000,01518 €7,59 €
1.0000,01340 €13,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,01134 €22,68 €
4.0000,01039 €41,56 €
6.0000,00986 €59,16 €
10.0000,00932 €93,20 €
14.0000,00881 €123,34 €
20.0000,00871 €174,20 €
24.0000,00829 €198,96 €
48.0000,00793 €380,64 €
50.0000,00790 €395,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €