Parametric Equivalent
Direct

CL21B104KCC5PNC | |
|---|---|
DigiKey Part Number | 1276-2447-2-ND - Tape & Reel (TR) 1276-2447-1-ND - Cut Tape (CT) 1276-2447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KCC5PNC |
Description | CAP CER 0.1UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KCC5PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,05038 € | 25,19 € |
| 1.000 | 0,04566 € | 45,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03152 € | 126,08 € |
| 8.000 | 0,03031 € | 242,48 € |
| 12.000 | 0,02971 € | 356,52 € |
| 20.000 | 0,02953 € | 590,60 € |
| 28.000 | 0,02898 € | 811,44 € |
| 40.000 | 0,02888 € | 1.155,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



