
CL21B104KBFNNNE | |
|---|---|
DigiKey Part Number | 1276-1180-2-ND - Tape & Reel (TR) 1276-1180-1-ND - Cut Tape (CT) 1276-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBFNNNE |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01750 € | 1,75 € |
| 500 | 0,01256 € | 6,28 € |
| 1.000 | 0,01104 € | 11,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,00866 € | 17,32 € |
| 4.000 | 0,00761 € | 30,44 € |
| 6.000 | 0,00708 € | 42,48 € |
| 10.000 | 0,00656 € | 65,60 € |
| 14.000 | 0,00652 € | 91,28 € |
| 20.000 | 0,00649 € | 129,80 € |
| 24.000 | 0,00647 € | 155,28 € |
| 48.000 | 0,00638 € | 306,24 € |
| 50.000 | 0,00635 € | 317,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

