
CL21B104KBCNFNC | |
---|---|
DigiKey Part Number | 1276-2444-2-ND - Tape & Reel (TR) 1276-2444-1-ND - Cut Tape (CT) 1276-2444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBCNFNC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBCNFNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03200 € | 0,32 € |
50 | 0,02120 € | 1,06 € |
100 | 0,01820 € | 1,82 € |
500 | 0,01308 € | 6,54 € |
1.000 | 0,01150 € | 11,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00755 € | 30,20 € |
8.000 | 0,00700 € | 56,00 € |
12.000 | 0,00695 € | 83,40 € |
20.000 | 0,00690 € | 138,00 € |
28.000 | 0,00641 € | 179,48 € |
40.000 | 0,00638 € | 255,20 € |
48.000 | 0,00637 € | 305,76 € |
96.000 | 0,00626 € | 600,96 € |
100.000 | 0,00623 € | 623,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |