
CL21B103KCANNNC | |
---|---|
DigiKey Part Number | 1276-1249-2-ND - Tape & Reel (TR) 1276-1249-1-ND - Cut Tape (CT) 1276-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B103KCANNNC |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B103KCANNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02700 € | 0,27 € |
50 | 0,01800 € | 0,90 € |
100 | 0,01540 € | 1,54 € |
500 | 0,01098 € | 5,49 € |
1.000 | 0,00962 € | 9,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00474 € | 18,96 € |
8.000 | 0,00470 € | 37,60 € |
12.000 | 0,00467 € | 56,04 € |
20.000 | 0,00463 € | 92,60 € |
28.000 | 0,00460 € | 128,80 € |
40.000 | 0,00458 € | 183,20 € |
48.000 | 0,00457 € | 219,36 € |
96.000 | 0,00453 € | 434,88 € |
100.000 | 0,00453 € | 453,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |