
CL21B102KBANFNC | |
|---|---|
DigiKey Part Number | 1276-2424-2-ND - Tape & Reel (TR) 1276-2424-1-ND - Cut Tape (CT) 1276-2424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102KBANFNC |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102KBANFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01170 € | 5,85 € |
| 1.000 | 0,01027 € | 10,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00761 € | 30,44 € |
| 8.000 | 0,00659 € | 52,72 € |
| 12.000 | 0,00608 € | 72,96 € |
| 20.000 | 0,00603 € | 120,60 € |
| 28.000 | 0,00555 € | 155,40 € |
| 40.000 | 0,00552 € | 220,80 € |
| 48.000 | 0,00551 € | 264,48 € |
| 96.000 | 0,00546 € | 524,16 € |
| 100.000 | 0,00546 € | 546,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

