CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475KOFNNNG

DigiKey Part Number
1276-6463-2-ND - Tape & Reel (TR)
1276-6463-1-ND - Cut Tape (CT)
1276-6463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A475KOFNNNG
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475KOFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05200 €0,52 €
500,03560 €1,78 €
1000,03070 €3,07 €
5000,02266 €11,33 €
1.0000,02018 €20,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01416 €42,48 €
6.0000,01216 €72,96 €
9.0000,01025 €92,25 €
15.0000,01017 €152,55 €
21.0000,01012 €212,52 €
30.0000,01008 €302,40 €
36.0000,01005 €361,80 €
72.0000,00998 €718,56 €
75.0000,00997 €747,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €