
CL21A475KBQNNNE | |
|---|---|
DigiKey Part Number | 1276-1248-2-ND - Tape & Reel (TR) 1276-1248-1-ND - Cut Tape (CT) 1276-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KBQNNNE |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KBQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07110 € | 7,11 € |
| 500 | 0,05470 € | 27,35 € |
| 1.000 | 0,04965 € | 49,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04383 € | 87,66 € |
| 4.000 | 0,04064 € | 162,56 € |
| 6.000 | 0,03815 € | 228,90 € |
| 10.000 | 0,03565 € | 356,50 € |
| 14.000 | 0,03416 € | 478,24 € |
| 20.000 | 0,03403 € | 680,60 € |
| 24.000 | 0,03262 € | 782,88 € |
| 48.000 | 0,03240 € | 1.555,20 € |
| 50.000 | 0,03239 € | 1.619,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

