CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475KBQNNNE

DigiKey Part Number
1276-1248-2-ND - Tape & Reel (TR)
1276-1248-1-ND - Cut Tape (CT)
1276-1248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A475KBQNNNE
Description
CAP CER 4.7UF 50V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475KBQNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437.381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11300 €1,13 €
500,08100 €4,05 €
1000,07120 €7,12 €
5000,05480 €27,40 €
1.0000,04974 €49,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04559 €91,18 €
4.0000,04064 €162,56 €
6.0000,03815 €228,90 €
10.0000,03565 €356,50 €
14.0000,03461 €484,54 €
20.0000,03447 €689,40 €
24.0000,03351 €804,24 €
48.0000,03330 €1.598,40 €
50.0000,03328 €1.664,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €