
CL21A475KAQNNNE | |
|---|---|
DigiKey Part Number | 1276-1244-2-ND - Tape & Reel (TR) 1276-1244-1-ND - Cut Tape (CT) 1276-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KAQNNNE |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KAQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02910 € | 2,91 € |
| 500 | 0,02136 € | 10,68 € |
| 1.000 | 0,01899 € | 18,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01705 € | 34,10 € |
| 4.000 | 0,01545 € | 61,80 € |
| 6.000 | 0,01465 € | 87,90 € |
| 10.000 | 0,01377 € | 137,70 € |
| 14.000 | 0,01325 € | 185,50 € |
| 20.000 | 0,01276 € | 255,20 € |
| 24.000 | 0,01252 € | 300,48 € |
| 48.000 | 0,01173 € | 563,04 € |
| 50.000 | 0,01169 € | 584,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

