
CL21A226MQQNNNF | |
|---|---|
DigiKey Part Number | 1276-CL21A226MQQNNNFTR-ND - Tape & Reel (TR) 1276-CL21A226MQQNNNFCT-ND - Cut Tape (CT) 1276-CL21A226MQQNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MQQNNNF |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MQQNNNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03490 € | 3,49 € |
| 500 | 0,02468 € | 12,34 € |
| 1.000 | 0,02268 € | 22,68 € |
| 2.500 | 0,02016 € | 50,40 € |
| 5.000 | 0,01841 € | 92,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01571 € | 157,10 € |
| 20.000 | 0,01466 € | 293,20 € |
| 30.000 | 0,01459 € | 437,70 € |
| 50.000 | 0,01451 € | 725,50 € |
| 70.000 | 0,01415 € | 990,50 € |
| 100.000 | 0,01378 € | 1.378,00 € |
| 120.000 | 0,01360 € | 1.632,00 € |
| 240.000 | 0,01333 € | 3.199,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

