
CL21A226MPCLRNC | |
|---|---|
DigiKey Part Number | 1276-1822-2-ND - Tape & Reel (TR) 1276-1822-1-ND - Cut Tape (CT) 1276-1822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MPCLRNC |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MPCLRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05244 € | 26,22 € |
| 1.000 | 0,04806 € | 48,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03556 € | 142,24 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

