
CL21A225KACLNNC | |
|---|---|
DigiKey Part Number | 1276-2408-2-ND - Tape & Reel (TR) 1276-2408-1-ND - Cut Tape (CT) 1276-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A225KACLNNC |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A225KACLNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03800 € | 3,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02970 € | 118,80 € |
| 8.000 | 0,02941 € | 235,28 € |
| 12.000 | 0,02926 € | 351,12 € |
| 20.000 | 0,02908 € | 581,60 € |
| 28.000 | 0,02898 € | 811,44 € |
| 40.000 | 0,02888 € | 1.155,20 € |
| 48.000 | 0,02883 € | 1.383,84 € |
| 96.000 | 0,02867 € | 2.752,32 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

