
CL21A106KPFNNWE | |
|---|---|
DigiKey Part Number | 1276-2897-2-ND - Tape & Reel (TR) 1276-2897-1-ND - Cut Tape (CT) 1276-2897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KPFNNWE |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KPFNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04680 € | 4,68 € |
| 500 | 0,03528 € | 17,64 € |
| 1.000 | 0,03171 € | 31,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02447 € | 48,94 € |
| 4.000 | 0,02243 € | 89,72 € |
| 6.000 | 0,02140 € | 128,40 € |
| 10.000 | 0,02027 € | 202,70 € |
| 14.000 | 0,01961 € | 274,54 € |
| 20.000 | 0,01897 € | 379,40 € |
| 24.000 | 0,01867 € | 448,08 € |
| 48.000 | 0,01766 € | 847,68 € |
| 50.000 | 0,01760 € | 880,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

