
CL21A106KOQNNWE | |
|---|---|
DigiKey Part Number | 1276-2894-2-ND - Tape & Reel (TR) 1276-2894-1-ND - Cut Tape (CT) 1276-2894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KOQNNWE |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KOQNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,03900 € | 3,90 € |
| 500 | 0,02740 € | 13,70 € |
| 1.000 | 0,02358 € | 23,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02079 € | 41,58 € |
| 4.000 | 0,01870 € | 74,80 € |
| 6.000 | 0,01766 € | 105,96 € |
| 10.000 | 0,01662 € | 166,20 € |
| 14.000 | 0,01654 € | 231,56 € |
| 20.000 | 0,01647 € | 329,40 € |
| 24.000 | 0,01643 € | 394,32 € |
| 48.000 | 0,01631 € | 782,88 € |
| 50.000 | 0,01630 € | 815,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

