
CL21A106KAYNNNG | |
|---|---|
DigiKey Part Number | 1276-6454-2-ND - Tape & Reel (TR) 1276-6454-1-ND - Cut Tape (CT) 1276-6454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KAYNNNG |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KAYNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03316 € | 16,58 € |
| 1.000 | 0,02978 € | 29,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02560 € | 76,80 € |
| 6.000 | 0,02357 € | 141,42 € |
| 9.000 | 0,01938 € | 174,42 € |
| 15.000 | 0,01879 € | 281,85 € |
| 21.000 | 0,01872 € | 393,12 € |
| 30.000 | 0,01819 € | 545,70 € |
| 36.000 | 0,01816 € | 653,76 € |
| 72.000 | 0,01803 € | 1.298,16 € |
| 75.000 | 0,01802 € | 1.351,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

