CL10C471JB8NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2.554
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 56.119
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 108.716
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 41.207
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00901 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KEMET
In Stock: 439.992
Unit Price: 0,09000 €
Datasheet

Direct


TDK Corporation
In Stock: 2.024
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 43.685
Unit Price: 0,09000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 235.936
Unit Price: 0,20000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 3.055
Unit Price: 0,10000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C471JB8NCNC

DigiKey Part Number
1276-2302-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C471JB8NCNC
Description
CAP CER 470PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C471JB8NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.