
CL10C471JB81PNL | |
|---|---|
DigiKey Part Number | 1276-6453-2-ND - Tape & Reel (TR) 1276-6453-1-ND - Cut Tape (CT) 1276-6453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C471JB81PNL |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C471JB81PNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03060 € | 1,53 € |
| 100 | 0,02630 € | 2,63 € |
| 500 | 0,01920 € | 9,60 € |
| 1.000 | 0,01704 € | 17,04 € |
| 2.500 | 0,01476 € | 36,90 € |
| 5.000 | 0,00942 € | 47,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00926 € | 138,90 € |
| 30.000 | 0,00917 € | 275,10 € |
| 45.000 | 0,00913 € | 410,85 € |
| 75.000 | 0,00907 € | 680,25 € |
| 105.000 | 0,00904 € | 949,20 € |
| 150.000 | 0,00901 € | 1.351,50 € |
| 180.000 | 0,00900 € | 1.620,00 € |
| 360.000 | 0,00893 € | 3.214,80 € |
| 375.000 | 0,00891 € | 3.341,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

