CL10B561KB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 12.391
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02737 €
Datasheet

Direct


KEMET
In Stock: 9.649
Unit Price: 0,23000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 5.064
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.258
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32.840
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,01187 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,01206 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.414
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02654 €
Datasheet

Upgrade


KEMET
In Stock: 3.950
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 25.624
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 4
Unit Price: 0,25000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B561KB8NNWC

DigiKey Part Number
1276-2089-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B561KB8NNWC
Description
CAP CER 560PF 50V X7R 0603
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B561KB8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.