
CL10B475KQ8NQNC | |
|---|---|
DigiKey Part Number | 1276-2087-2-ND - Tape & Reel (TR) 1276-2087-1-ND - Cut Tape (CT) 1276-2087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B475KQ8NQNC |
Description | CAP CER 4.7UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B475KQ8NQNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03930 € | 3,93 € |
| 500 | 0,02932 € | 14,66 € |
| 1.000 | 0,02624 € | 26,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02165 € | 86,60 € |
| 8.000 | 0,01995 € | 159,60 € |
| 12.000 | 0,01910 € | 229,20 € |
| 20.000 | 0,01816 € | 363,20 € |
| 28.000 | 0,01761 € | 493,08 € |
| 40.000 | 0,01708 € | 683,20 € |
| 48.000 | 0,01683 € | 807,84 € |
| 96.000 | 0,01598 € | 1.534,08 € |
| 100.000 | 0,01594 € | 1.594,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

