CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B474KA8NFNC

DigiKey Part Number
1276-2082-2-ND - Tape & Reel (TR)
1276-2082-1-ND - Cut Tape (CT)
1276-2082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B474KA8NFNC
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B474KA8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
500,03340 €1,67 €
1000,02880 €2,88 €
5000,02110 €10,55 €
1.0000,01876 €18,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01526 €61,04 €
8.0000,01396 €111,68 €
12.0000,01331 €159,72 €
20.0000,01259 €251,80 €
28.0000,01217 €340,76 €
40.0000,01176 €470,40 €
48.0000,01157 €555,36 €
96.0000,01092 €1.048,32 €
100.0000,01089 €1.089,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €