
CL10B102KB8WPJC | |
|---|---|
DigiKey Part Number | 1276-CL10B102KB8WPJCTR-ND - Tape & Reel (TR) 1276-CL10B102KB8WPJCCT-ND - Cut Tape (CT) 1276-CL10B102KB8WPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KB8WPJC |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KB8WPJC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03030 € | 3,03 € |
| 500 | 0,02220 € | 11,10 € |
| 1.000 | 0,01973 € | 19,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01604 € | 64,16 € |
| 8.000 | 0,01467 € | 117,36 € |
| 12.000 | 0,01398 € | 167,76 € |
| 20.000 | 0,01322 € | 264,40 € |
| 28.000 | 0,01278 € | 357,84 € |
| 40.000 | 0,01235 € | 494,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

