CL10B332KB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 370.272
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 3.586
Unit Price: 0,18000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 11.609
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08301 €
Datasheet

Upgrade


KEMET
In Stock: 137.787
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 49.008
Unit Price: 0,26000 €
Datasheet

Upgrade


KEMET
In Stock: 58.746
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 10.552
Unit Price: 0,10000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 73.119
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,01465 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19.763
Unit Price: 0,10000 €
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B332KB8NNWC

DigiKey Part Number
1276-2033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B332KB8NNWC
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B332KB8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400.0000,00505 €2.020,00 €
Unit Price without VAT:0,00505 €
Unit Price with VAT:0,00601 €