
CL10B223KB8VPJC | |
---|---|
DigiKey Part Number | 1276-CL10B223KB8VPJCTR-ND - Tape & Reel (TR) 1276-CL10B223KB8VPJCCT-ND - Cut Tape (CT) 1276-CL10B223KB8VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B223KB8VPJC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B223KB8VPJC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,07600 € | 0,76 € |
50 | 0,05380 € | 2,69 € |
100 | 0,04700 € | 4,70 € |
500 | 0,03540 € | 17,70 € |
1.000 | 0,03184 € | 31,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02313 € | 92,52 € |
8.000 | 0,02199 € | 175,92 € |
12.000 | 0,02097 € | 251,64 € |
20.000 | 0,02084 € | 416,80 € |
28.000 | 0,01987 € | 556,36 € |
40.000 | 0,01979 € | 791,60 € |
48.000 | 0,01976 € | 948,48 € |
96.000 | 0,01963 € | 1.884,48 € |
100.000 | 0,01963 € | 1.963,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |