
CL10B222KB85PNC | |
---|---|
DigiKey Part Number | 1276-1988-2-ND - Tape & Reel (TR) 1276-1988-1-ND - Cut Tape (CT) 1276-1988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B222KB85PNC |
Description | CAP CER 2200PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B222KB85PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03000 € | 0,30 € |
50 | 0,02020 € | 1,01 € |
100 | 0,01720 € | 1,72 € |
500 | 0,01234 € | 6,17 € |
1.000 | 0,01083 € | 10,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00663 € | 26,52 € |
8.000 | 0,00562 € | 44,96 € |
12.000 | 0,00512 € | 61,44 € |
20.000 | 0,00508 € | 101,60 € |
28.000 | 0,00460 € | 128,80 € |
40.000 | 0,00458 € | 183,20 € |
48.000 | 0,00457 € | 219,36 € |
96.000 | 0,00453 € | 434,88 € |
100.000 | 0,00453 € | 453,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |