
CL10B152KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1786-2-ND - Tape & Reel (TR) 1276-1786-1-ND - Cut Tape (CT) 1276-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B152KB8NNNC |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B152KB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01120 € | 1,12 € |
| 500 | 0,00784 € | 3,92 € |
| 1.000 | 0,00682 € | 6,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00528 € | 21,12 € |
| 8.000 | 0,00472 € | 37,76 € |
| 12.000 | 0,00443 € | 53,16 € |
| 20.000 | 0,00412 € | 82,40 € |
| 28.000 | 0,00394 € | 110,32 € |
| 40.000 | 0,00376 € | 150,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

