
CL10B122KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-6602-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10B122KB8WPNC |
Description | CAP CER 1200PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B122KB8WPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |

