
CL10B105KQ8NNNC | |
|---|---|
DigiKey Part Number | 1276-1024-2-ND - Tape & Reel (TR) 1276-1024-1-ND - Cut Tape (CT) 1276-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KQ8NNNC |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KQ8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01150 € | 5,75 € |
| 1.000 | 0,01009 € | 10,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00567 € | 22,68 € |
| 8.000 | 0,00566 € | 45,28 € |
| 12.000 | 0,00562 € | 67,44 € |
| 20.000 | 0,00557 € | 111,40 € |
| 28.000 | 0,00555 € | 155,40 € |
| 40.000 | 0,00552 € | 220,80 € |
| 48.000 | 0,00551 € | 264,48 € |
| 96.000 | 0,00538 € | 516,48 € |
| 100.000 | 0,00536 € | 536,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

